



EPC2014C | |
|---|---|
DigiKey Part Number | 917-1082-2-ND - Tape & Reel (TR) 917-1082-1-ND - Cut Tape (CT) 917-1082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2014C |
Description | GANFET N-CH 40V 10A DIE OUTLINE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 10A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2014C Models |
Category | Rds On (Max) @ Id, Vgs 16mOhm @ 10A, 5V |
Mfr | Vgs(th) (Max) @ Id 2.5V @ 2mA |
Series | Gate Charge (Qg) (Max) @ Vgs 2.5 nC @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +6V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 300 pF @ 20 V |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package Die |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 31,70700 Kč | 317,07 Kč |
| 100 | 21,52920 Kč | 2 152,92 Kč |
| 500 | 17,17216 Kč | 8 586,08 Kč |
| 1 000 | 15,77139 Kč | 15 771,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,25571 Kč | 35 639,28 Kč |
| 5 000 | 13,31937 Kč | 66 596,85 Kč |
| 7 500 | 12,84252 Kč | 96 318,90 Kč |
| 12 500 | 12,59880 Kč | 157 485,00 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |














