Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

393-309TZ

DigiKey Part Number
N101-ND
Manufacturer
Manufacturer Product Number
393-309TZ
Description
BATTERY SLVR OX 1.55V COIN 7.9MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coin, 7.9mm Silver Oxide 1.55 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.31" Dia x 0.21" H (7.9mm x 5.4mm)
Termination Style
Requires Holder
Features
-
Discharge Rate
155µA
Weight
1.14 g
Shipping Info
-
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
69.8°F (21°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 888
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1065,40900 Kč654,09 Kč
5057,03480 Kč2 851,74 Kč
10053,77590 Kč5 377,59 Kč
30048,99953 Kč14 699,86 Kč
50046,92970 Kč23 464,85 Kč
1 00044,26420 Kč44 264,20 Kč
2 50040,97785 Kč102 444,62 Kč
5 00038,65900 Kč193 295,00 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč