
DMA25-AAACA1 | |
|---|---|
DigiKey Part Number | 4614-DMA25-AAACA1-ND |
Manufacturer | |
Manufacturer Product Number | DMA25-AAACA1 |
Description | SENSOR FLOW LIQ 1.2~100 LPM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 1.2 ~ 100 LPM Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | 1.2 ~ 100 LPM | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | - | |
Switch Function/Rating | 4mA ~ 20mA, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17 308,23000 Kč | 17 308,23 Kč |
| Unit Price without VAT: | 17 308,23000 Kč |
|---|---|
| Unit Price with VAT: | 20 942,95830 Kč |






