
DMA15-AAADA1 | |
|---|---|
DigiKey Part Number | 4614-DMA15-AAADA1-ND |
Manufacturer | |
Manufacturer Product Number | DMA15-AAADA1 |
Description | SENSOR FLOW LIQ 0.05~35 LPM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.05 ~ 35L/min Female, 1/2", 0.5" (12.7mm) NPT Stainless Steel |
Datasheet | Datasheet |
Category | Flow Sensor Type Liquid |
Manufacturer Endress+Hauser | Voltage - Input 18V ~ 30V |
Series | Port Size Female, 1/2", 0.5" (12.7mm) NPT |
Packaging Box | Switch Function/Rating 4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse |
Part Status Active | Material - Body Stainless Steel |
Sensing Range 0.05 ~ 35L/min | Operating Temperature -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 387,85000 Kč | 11 387,85 Kč |
| 5 | 10 745,34800 Kč | 53 726,74 Kč |
| 10 | 10 505,63500 Kč | 105 056,35 Kč |
| Unit Price without VAT: | 11 387,85000 Kč |
|---|---|
| Unit Price with VAT: | 13 779,29850 Kč |




