


DMA15-AAAAA1 | |
|---|---|
DigiKey Part Number | 4614-DMA15-AAAAA1-ND |
Manufacturer | |
Manufacturer Product Number | DMA15-AAAAA1 |
Description | SENSOR FLOW LIQ 0.05~35 LPM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Liquid Flow Sensor 0.05 ~ 35L/min G Male Thread Stainless Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensing Range | 0.05 ~ 35L/min | |
Flow Sensor Type | Liquid | |
Voltage - Input | 18V ~ 30V | |
Port Size | G Male Thread | |
Switch Function/Rating | 4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse | |
Material - Body | Stainless Steel | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 016,95000 Kč | 12 016,95 Kč |
| Unit Price without VAT: | 12 016,95000 Kč |
|---|---|
| Unit Price with VAT: | 14 540,50950 Kč |








