Liquid Flow Sensor 0.75 ~ 50 LPM Male - 3/4" (19.05mm) G Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Liquid Flow Sensor 0.75 ~ 50 LPM Male - 3/4" (19.05mm) G Stainless Steel
Picomag – the electromagnetic flowmeter for water applications in utilities

DMA20-AAAAA1

DigiKey Part Number
4614-DMA20-AAAAA1-ND
Manufacturer
Manufacturer Product Number
DMA20-AAAAA1
Description
SENSOR FLOW LIQ 0.1~75 LPM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.75 ~ 50 LPM Male - 3/4" (19.05mm) G Stainless Steel
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Flow Sensor Type
Liquid
Manufacturer
Endress+Hauser
Voltage - Input
18V ~ 30V
Series
Port Size
Male - 3/4" (19.05mm) G
Packaging
Box
Switch Function/Rating
4mA ~ 20mA, 2V ~ 10V, NPN, PNP, Pulse
Part Status
Active
Material - Body
Stainless Steel
Sensing Range
0.75 ~ 50 LPM
Operating Temperature
-10°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 460,27000 Kč14 460,27 Kč
Manufacturers Standard Package
Unit Price without VAT:14 460,27000 Kč
Unit Price with VAT:17 496,92670 Kč