
M12-4R00-2427004 | |
|---|---|
DigiKey Part Number | 4827-M12-4R00-2427004-ND |
Manufacturer | |
Manufacturer Product Number | M12-4R00-2427004 |
Description | M12 A-CODE 4PIN FEMALE TO OPEN C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer ATTEND Technology | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Type Wire Leads |
Part Status Active | Length 6.56' (2.00m) |
1st Connector Type Plug | Assembly Configuration Standard |
1st Connector Gender Female Sockets | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Thermoplastic Polyurethane (TPU) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M12 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 884,23000 Kč | 884,23 Kč |
| 20 | 715,75900 Kč | 14 315,18 Kč |
| 40 | 681,60550 Kč | 27 264,22 Kč |
| 60 | 662,40283 Kč | 39 744,17 Kč |
| 100 | 638,97330 Kč | 63 897,33 Kč |
| 260 | 597,37131 Kč | 155 316,54 Kč |
| Unit Price without VAT: | 884,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 069,91830 Kč |













