




216A-04MAR | |
|---|---|
DigiKey Part Number | 4827-216A-04MAR-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04MAR |
Description | M12 A-CODE RECEPTACLE, 4PIN MALE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04MAR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T4132012041-000 | TE Connectivity AMP Connectors | 1 191 | A134608-ND | 154,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,94000 Kč | 246,94 Kč |
| 10 | 209,81200 Kč | 2 098,12 Kč |
| 25 | 196,66720 Kč | 4 916,68 Kč |
| 50 | 187,27700 Kč | 9 363,85 Kč |
| 100 | 178,34020 Kč | 17 834,02 Kč |
| 250 | 167,18020 Kč | 41 795,05 Kč |
| 500 | 159,20768 Kč | 79 603,84 Kč |
| 1 000 | 151,61795 Kč | 151 617,95 Kč |
| Unit Price without VAT: | 246,94000 Kč |
|---|---|
| Unit Price with VAT: | 298,79740 Kč |









