Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

M12A04ML-12AML-SB001 | |
|---|---|
DigiKey Part Number | 1754-1623-ND |
Manufacturer | |
Manufacturer Product Number | M12A04ML-12AML-SB001 |
Description | CIRC CBL 4POS RCPT TO RCPT 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Amphenol LTW | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bag | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 3.28' (1.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Polyurethane (PUR) |
1st Connector Shell Size - Insert M12 | Color Black |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Receptacle | Usage Industrial Environments |
2nd Connector Gender Male Pins | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A04ML-12AML-SD001 | Amphenol LTW | 27 | 1754-1626-ND | 289,77000 Kč | Parametric Equivalent |
| MSAP04ML-SAPML-SB001 | Amphenol LTW | 0 | 1754-MSAP04ML-SAPML-SB001-ND | 241,07800 Kč | Parametric Equivalent |
| MSAP04ML-SAPML-SD001 | Amphenol LTW | 0 | 1754-MSAP04ML-SAPML-SD001-ND | 231,58700 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 241,27000 Kč | 241,27 Kč |
| 10 | 204,94000 Kč | 2 049,40 Kč |
| 25 | 192,10640 Kč | 4 802,66 Kč |
| 50 | 182,93460 Kč | 9 146,73 Kč |
| 100 | 174,20150 Kč | 17 420,15 Kč |
| 250 | 163,30228 Kč | 40 825,57 Kč |
| 500 | 155,51454 Kč | 77 757,27 Kč |
| 1 000 | 148,10099 Kč | 148 100,99 Kč |
| Unit Price without VAT: | 241,27000 Kč |
|---|---|
| Unit Price with VAT: | 291,93670 Kč |





