MSAP04ML-SAPML-SB001 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 241,27000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 27
Unit Price: 289,77000 Kč
Datasheet

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: 231,58700 Kč
Datasheet
Circular Cable Assembly Unshielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSAP04ML-SAPML-SB001

DigiKey Part Number
1754-MSAP04ML-SAPML-SB001-ND
Manufacturer
Manufacturer Product Number
MSAP04ML-SAPML-SB001
Description
CIRC CBL 4POS RCPT TO RCPT 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector Number of Positions
4
Manufacturer
Amphenol LTW
2nd Connector Number of Positions Loaded
All
Series
2nd Connector Shell Size - Insert
M12
Packaging
Bulk
2nd Connector Orientation
A
Part Status
Active
2nd Connector Mounting Type
Free Hanging (In-Line)
1st Connector Type
Receptacle
Length
3.28' (1.00m)
1st Connector Gender
Male Pins
Assembly Configuration
Standard
1st Connector Number of Positions
4
Cable Type
Round
1st Connector Number of Positions Loaded
All
Cable Material
Polyurethane (PUR)
1st Connector Shell Size - Insert
M12
Color
Black
1st Connector Orientation
A
Shielding
Unshielded
1st Connector Mounting Type
Free Hanging (In-Line)
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
2nd Connector Type
Receptacle
Usage
Industrial Environments
2nd Connector Gender
Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
M12A04ML-12AML-SB001Amphenol LTW01754-1623-ND241,27000 KčParametric Equivalent
M12A04ML-12AML-SD001Amphenol LTW271754-1626-ND289,77000 KčParametric Equivalent
MSAP04ML-SAPML-SD001Amphenol LTW01754-MSAP04ML-SAPML-SD001-ND231,58700 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10241,07800 Kč2 410,78 Kč
Unit Price without VAT:241,07800 Kč
Unit Price with VAT:291,70438 Kč