




216A-04MRF | |
|---|---|
DigiKey Part Number | 4827-216A-04MRF-ND |
Manufacturer | |
Manufacturer Product Number | 216A-04MRF |
Description | M12 A- CODE RECEPTACLE, 4PIN MAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 216A-04MRF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IPX7 - Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M12-4 | Features Board Guide |
Mounting Type Panel Mount, Through Hole, Right Angle | Shielding |
Mounting Feature Bulkhead - Front Side Nut | Current Rating (Amps) 4A |
Termination Solder | Voltage Rating 250V |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 336,39000 Kč | 336,39 Kč |
| 50 | 255,23900 Kč | 12 761,95 Kč |
| 100 | 243,06020 Kč | 24 306,02 Kč |
| 1 000 | 206,64762 Kč | 206 647,62 Kč |
| Unit Price without VAT: | 336,39000 Kč |
|---|---|
| Unit Price with VAT: | 407,03190 Kč |






