Liquid Flow Sensor 0.2 ~ 150 LPM Female, 1" (25.4mm) NPT Stainless Steel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMA25-AAADA1

DigiKey Part Number
4614-DMA25-AAADA1-ND
Manufacturer
Manufacturer Product Number
DMA25-AAADA1
Description
SENSOR FLOW LIQ 0.2 ~ 150 LPM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Liquid Flow Sensor 0.2 ~ 150 LPM Female, 1" (25.4mm) NPT Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Endress+Hauser
Series
Packaging
Box
Part Status
Active
Sensing Range
0.2 ~ 150 LPM
Flow Sensor Type
Liquid
Voltage - Input
18V ~ 30V
Port Size
Female, 1" (25.4mm) NPT
Switch Function/Rating
4mA ~ 20mA, Pulse
Material - Body
Stainless Steel
Operating Temperature
-10°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
115 273,53000 Kč15 273,53 Kč
Manufacturers Standard Package
Unit Price without VAT:15 273,53000 Kč
Unit Price with VAT:18 480,97130 Kč