
QSK-62P PLUS | |
|---|---|
DigiKey Part Number | 867-1000-ND |
Manufacturer | |
Manufacturer Product Number | QSK-62P PLUS |
Description | QUICK START KIT M16C/62P EVAL BD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M16C/62P Quick Start Kit M16C M16C/60 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 16-Bit | |
Core Processor | M16C/60 | |
Platform | ||
Utilized IC / Part | M16C/62P | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 495,78496 Kč | 747 892,48 Kč |
| Unit Price without VAT: | 1 495,78496 Kč |
|---|---|
| Unit Price with VAT: | 1 809,89980 Kč |



