M30625FGPGP#U3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30627FJPGP#U9C

DigiKey Part Number
M30627FJPGP#U9C-ND
Manufacturer
Manufacturer Product Number
M30627FJPGP#U9C
Description
IC MCU 16BIT 512KB FLASH 128LQFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30627FJPGP#U9C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IEBus, UART/USART
Peripherals
DMA, WDT
Number of I/O
111
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
31K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-20°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
128-LFQFP (14x20)
Package / Case
128-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 31.07.2026
All prices are in CZK
Tray
QuantityUnit PriceExt Price
72874,57444 Kč62 969,36 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:874,57444 Kč
Unit Price with VAT:1 058,23507 Kč