
M30627FJPGP#U3C | |
|---|---|
DigiKey Part Number | M30627FJPGP#U3C-ND |
Manufacturer | |
Manufacturer Product Number | M30627FJPGP#U3C |
Description | IC MCU 16BIT 512KB FLASH 128LQFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 512KB (512K x 8) FLASH 128-LFQFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | M30627FJPGP#U3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 111 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 31K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 128-LFQFP (14x20) | |
Package / Case | 128-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 766,09431 Kč | 55 158,79 Kč |
| Unit Price without VAT: | 766,09431 Kč |
|---|---|
| Unit Price with VAT: | 926,97412 Kč |


