
M3062LFGPFP#U5C | |
|---|---|
DigiKey Part Number | M3062LFGPFP#U5C-ND |
Manufacturer | |
Manufacturer Product Number | M3062LFGPFP#U5C |
Description | IC MCU 16BIT 256KB FLASH 100QFP |
Customer Reference | |
Detailed Description | M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 20MHz 256KB (256K x 8) FLASH 100-QFP (14x20) |
Datasheet | Datasheet |
EDA/CAD Models | M3062LFGPFP#U5C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | M16C/60 | |
Core Size | 16-Bit | |
Speed | 20MHz | |
Connectivity | I2C, IEBus, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 85 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 20K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 26x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-QFP (14x20) | |
Package / Case | 100-BQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,29000 Kč | 761,29 Kč |
| 10 | 619,12400 Kč | 6 191,24 Kč |
| 66 | 554,75106 Kč | 36 613,57 Kč |
| 132 | 538,45614 Kč | 71 076,21 Kč |
| 264 | 525,04807 Kč | 138 612,69 Kč |
| Unit Price without VAT: | 761,29000 Kč |
|---|---|
| Unit Price with VAT: | 921,16090 Kč |


