M30626FHPFP#U3C is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 56
Unit Price: 1 108,54000 Kč
Datasheet
100 QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M30626FHPFP#U3C

DigiKey Part Number
M30626FHPFP#U3C-ND
Manufacturer
Manufacturer Product Number
M30626FHPFP#U3C
Description
IC MCU 16BIT 384KB FLASH 100QFP
Customer Reference
Detailed Description
M16C/60 M16C™ M16C/60/62P Microcontroller IC 16-Bit 24MHz 384KB (384K x 8) FLASH 100-QFP (14x20)
Datasheet
 Datasheet
EDA/CAD Models
M30626FHPFP#U3C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Not For New Designs
DigiKey Programmable
Not Verified
Core Processor
M16C/60
Core Size
16-Bit
Speed
24MHz
Connectivity
I2C, IEBus, UART/USART
Peripherals
DMA, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
31K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 26x10b; D/A 2x8b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-QFP (14x20)
Package / Case
100-BQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tray
QuantityUnit PriceExt Price
66750,63636 Kč49 542,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:750,63636 Kč
Unit Price with VAT:908,27000 Kč