
E2262S.41.86 | |
|---|---|
DigiKey Part Number | CE2262N-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2262S.41.86 |
Description | CABLE 2COND 12AWG NAT SHLD 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 25.00' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 25.00' (7.62m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 566,11000 Kč | 566,11 Kč |
| 2 | 539,12500 Kč | 1 078,25 Kč |
| 3 | 523,83000 Kč | 1 571,49 Kč |
| 5 | 505,08600 Kč | 2 525,43 Kč |
| 7 | 493,06286 Kč | 3 451,44 Kč |
| 10 | 480,58100 Kč | 4 805,81 Kč |
| 25 | 449,74360 Kč | 11 243,59 Kč |
| 50 | 427,51080 Kč | 21 375,54 Kč |
| 100 | 406,18110 Kč | 40 618,11 Kč |
| Unit Price without VAT: | 566,11000 Kč |
|---|---|
| Unit Price with VAT: | 684,99310 Kč |





