
E2262S.41.86 | |
|---|---|
DigiKey Part Number | CE2262N-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2262S.41.86 |
Description | CABLE 2COND 12AWG NATURAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 1000.0' (304.8m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14 989,63000 Kč | 14 989,63 Kč |
| 2 | 14 247,98500 Kč | 28 495,97 Kč |
| 3 | 13 990,40667 Kč | 41 971,22 Kč |
| Unit Price without VAT: | 14 989,63000 Kč |
|---|---|
| Unit Price with VAT: | 18 137,45230 Kč |






