2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2262S.41.86

DigiKey Part Number
CE2262N-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E2262S.41.86
Description
CABLE 2COND 12AWG NAT SHLD 50'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 50.00' (15.24m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
19/0.0185"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.244" (6.20mm)
Shield Type
Foil
Length
50.00' (15.24m)
Jacket Color
Natural
Ratings
-
Features
Drain Wire
Voltage
300 V
Operating Temperature
0°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0110" (0.279mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
Flexfoil®
Shield Coverage
100%
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 111,00000 Kč1 111,00 Kč
21 057,56500 Kč2 115,13 Kč
31 027,36333 Kč3 082,09 Kč
5990,35000 Kč4 951,75 Kč
7966,59857 Kč6 766,19 Kč
10941,94900 Kč9 419,49 Kč
25880,99200 Kč22 024,80 Kč
50859,09540 Kč42 954,77 Kč
Manufacturers Standard Package
Unit Price without VAT:1 111,00000 Kč
Unit Price with VAT:1 344,31000 Kč
Alternate Length
CABLE 2COND 12AWG NATURAL
In-Stock: 0
Unit Price: 14 989,63000 Kč
CABLE 2COND 12AWG NAT SHLD 100'
In-Stock: 7
Unit Price: 2 049,19000 Kč
CABLE 2COND 12AWG NAT SHLD 25'
In-Stock: 3
Unit Price: 566,11000 Kč