
E2262S.41.86 | |
|---|---|
DigiKey Part Number | CE2262N-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E2262S.41.86 |
Description | CABLE 2COND 12AWG NAT SHLD 100' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Natural 12 AWG Foil 100.0' (30.5m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 19/0.0185" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.244" (6.20mm) | |
Shield Type | Foil | |
Length | 100.0' (30.5m) | |
Jacket Color | Natural | |
Ratings | - | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | 0°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0110" (0.279mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | Flexfoil® | |
Shield Coverage | 100% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 049,19000 Kč | 2 049,19 Kč |
| 2 | 1 950,08500 Kč | 3 900,17 Kč |
| 3 | 1 894,09000 Kč | 5 682,27 Kč |
| 5 | 1 825,39800 Kč | 9 126,99 Kč |
| 7 | 1 781,32000 Kč | 12 469,24 Kč |
| 10 | 1 735,52700 Kč | 17 355,27 Kč |
| 25 | 1 655,54960 Kč | 41 388,74 Kč |
| Unit Price without VAT: | 2 049,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 479,51990 Kč |






