3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1003S.30.10

DigiKey Part Number
CE1003G-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1003S.30.10
Description
CABLE 3COND 22AWG GRAY
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
1000.0' (304.8m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 000
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 0003,50646 Kč3 506,46 Kč
2 0003,33522 Kč6 670,44 Kč
3 0003,23817 Kč9 714,51 Kč
5 0003,11934 Kč15 596,70 Kč
7 0003,04300 Kč21 301,00 Kč
10 0003,04167 Kč30 416,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,50646 Kč
Unit Price with VAT:4,24282 Kč