
E1003S.41.10 | |
|---|---|
DigiKey Part Number | CE1003SG-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1003S.41.10 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,43968 Kč | 3 439,68 Kč |
| 2 000 | 3,27170 Kč | 6 543,40 Kč |
| 3 000 | 3,17658 Kč | 9 529,74 Kč |
| 5 000 | 3,06000 Kč | 15 300,00 Kč |
| 7 000 | 2,98514 Kč | 20 895,98 Kč |
| 10 000 | 2,97955 Kč | 29 795,50 Kč |
| Unit Price without VAT: | 3,43968 Kč |
|---|---|
| Unit Price with VAT: | 4,16201 Kč |





