3 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1003S.41.10

DigiKey Part Number
CE1003SG-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1003S.41.10
Description
CABLE 3COND 22AWG GRAY 100'
Customer Reference
Detailed Description
3 Conductor Multi-Conductor Cable Gray 22 AWG 100.0' (30.5m)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Number of Conductors
3
Wire Gauge
Conductor Strand
7/30
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.141" (3.58mm)
Shield Type
-
Length
100.0' (30.5m)
Jacket Color
Gray
Ratings
ASTM B-3
Features
Rip Cord
Voltage
300 V
Operating Temperature
-20°C ~ 75°C
Usage
Alarm, Security, Sound
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1539,02000 Kč539,02 Kč
2513,19000 Kč1 026,38 Kč
3498,63333 Kč1 495,90 Kč
5480,81200 Kč2 404,06 Kč
7469,36571 Kč3 285,56 Kč
10457,48300 Kč4 574,83 Kč
25428,14080 Kč10 703,52 Kč
50406,99160 Kč20 349,58 Kč
100386,70130 Kč38 670,13 Kč
Manufacturers Standard Package
Unit Price without VAT:539,02000 Kč
Unit Price with VAT:652,21420 Kč
Alternate Length
CABLE 3COND 22AWG GRAY
In-Stock: 3000
Unit Price: 3,43968 Kč
CABLE 3COND 22AWG GRAY 50'
In-Stock: 2
Unit Price: 295,86000 Kč
CABLE 3COND 22AWG GRAY 500'
In-Stock: 0
Unit Price: 2 280,80000 Kč