
E1003S.41.10 | |
|---|---|
DigiKey Part Number | CE1003SG-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1003S.41.10 |
Description | CABLE 3COND 22AWG GRAY 500' |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 500.0' (152.4m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 3 | |
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | Copper, Annealed Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.141" (3.58mm) | |
Shield Type | - | |
Length | 500.0' (152.4m) | |
Jacket Color | Gray | |
Ratings | ASTM B-3 | |
Features | Rip Cord | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Alarm, Security, Sound | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 280,80000 Kč | 2 280,80 Kč |
| 2 | 2 170,35500 Kč | 4 340,71 Kč |
| 3 | 2 107,85000 Kč | 6 323,55 Kč |
| 5 | 2 031,34600 Kč | 10 156,73 Kč |
| 7 | 1 982,21143 Kč | 13 875,48 Kč |
| 10 | 1 931,18600 Kč | 19 311,86 Kč |
| 25 | 1 805,01320 Kč | 45 125,33 Kč |
| 50 | 1 714,02060 Kč | 85 701,03 Kč |
| 100 | 1 626,64790 Kč | 162 664,79 Kč |
| Unit Price without VAT: | 2 280,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 759,76800 Kč |




