
C4062A.41.10 | |
|---|---|
DigiKey Part Number | W121-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C4062A.41.10 |
Description | CABLE 3COND 22AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Conductor Multi-Conductor Cable Gray 22 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.176" (4.47mm) |
Mfr | Length 1000.0' (304.8m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Voltage 300 V |
Cable Type | Operating Temperature -20°C ~ 80°C |
Number of Conductors 3 | Usage Communication, Control |
Wire Gauge | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Strand 7/30 | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Conductor Material Copper, Tinned | Base Product Number |
Jacket (Insulation) Material |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 000 | 6,61059 Kč | 6 610,59 Kč |
| 2 000 | 6,28512 Kč | 12 570,24 Kč |
| 3 000 | 6,10076 Kč | 18 302,28 Kč |
| 5 000 | 6,00509 Kč | 30 025,45 Kč |
| Unit Price without VAT: | 6,61059 Kč |
|---|---|
| Unit Price with VAT: | 7,99881 Kč |











