24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.12.02

DigiKey Part Number
C2015W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.12.02
Description
HOOK-UP STRND 24AWG WHT 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: 367,47000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 7
Unit Price: 355,08000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 15
Unit Price: 367,47000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 28
Unit Price: 435,71000 Kč
Alternate Length
HOOK-UP STRND 24AWG WHT 1000'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG 300V WHT 50'
In-Stock: 0
Unit Price: 206,62000 Kč