24 AWG Hook-Up Wire 7/32 Violet 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.12.19

DigiKey Part Number
C2015V-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.12.19
Description
HOOK-UP STRND 24AWG VIO 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Violet 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 99
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1346,26000 Kč346,26 Kč
2329,77500 Kč659,55 Kč
3320,43000 Kč961,29 Kč
5309,04800 Kč1 545,24 Kč
7301,71143 Kč2 111,98 Kč
10294,11900 Kč2 941,19 Kč
Manufacturers Standard Package
Unit Price without VAT:346,26000 Kč
Unit Price with VAT:418,97460 Kč
Alternate Color
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: 382,16000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 51
Unit Price: 369,14000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 14
Unit Price: 382,16000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG VIOLET 1000'
In-Stock: 0
Unit Price: 4 007,26000 Kč
HOOK-UP STRND 24AWG 300V VIO 50'
In-Stock: 9
Unit Price: 263,94000 Kč