24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.12.05

DigiKey Part Number
C2015Y-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.12.05
Description
HOOK-UP STRND 24AWG YLW 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1453,14000 Kč453,14 Kč
2431,61500 Kč863,23 Kč
3419,40000 Kč1 258,20 Kč
5404,42200 Kč2 022,11 Kč
7394,82286 Kč2 763,76 Kč
10384,85100 Kč3 848,51 Kč
Manufacturers Standard Package
Unit Price without VAT:453,14000 Kč
Unit Price with VAT:548,29940 Kč
Alternate Color
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: 382,16000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 51
Unit Price: 369,14000 Kč
HOOK-UP STRND 24AWG GRN 100'
In-Stock: 14
Unit Price: 382,16000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price:
Alternate Length
HOOK-UP STRND 24AWG YELLOW 1000'
In-Stock: 0
Unit Price: 2 193,45000 Kč
HOOK-UP STRND 24AWG 300V YLW 50'
In-Stock: 0
Unit Price: 173,23000 Kč