24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.12.06

DigiKey Part Number
C2015G-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.12.06
Description
HOOK-UP STRND 24AWG GRN 100'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 Green 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.056" (1.42mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
7/32
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1382,16000 Kč382,16 Kč
2364,00000 Kč728,00 Kč
3353,74667 Kč1 061,24 Kč
5341,13400 Kč1 705,67 Kč
7333,05857 Kč2 331,41 Kč
10324,65000 Kč3 246,50 Kč
Manufacturers Standard Package
Unit Price without VAT:382,16000 Kč
Unit Price with VAT:462,41360 Kč
Alternate Color
HOOK-UP STRND 24AWG WHT 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG BLACK 100'
In-Stock: 0
Unit Price: 382,16000 Kč
HOOK-UP STRND 24AWG RED 100'
In-Stock: 51
Unit Price: 369,14000 Kč
HOOK-UP STRND 24AWG ORG 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 24AWG YLW 100'
In-Stock: 40
Unit Price: 453,14000 Kč
Alternate Length
HOOK-UP STRND 24AWG GRN 1000'
In-Stock: 5
Unit Price: 2 736,67000 Kč
HOOK-UP STRND 24AWG 300V GRN 50'
In-Stock: 12
Unit Price: 214,81000 Kč