New at DigiKey
Image for C2015A.48.86 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2015A.48.86

DigiKey Part Number
6135-C2015A.48.86-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2015A.48.86
Description
HOOK-UP WIRE WHITE/NATURAL WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/32 White 300V 10000' (3048.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/32
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.056" (1.42mm)
Jacket (Insulation) Thickness
0.016" (0.41mm)
Length
10000' (3048.0m)
Voltage
300V
Operating Temperature
-20°C ~ 105°C
Jacket Color
Ratings
UL Style 1007/1569, ASTM B-33
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20 000
Check for Additional Incoming Stock
All prices are in CZK
Spool
QuantityUnit PriceExt Price
10 0001,94893 Kč19 489,30 Kč
20 0001,85133 Kč37 026,60 Kč
30 0001,79608 Kč53 882,40 Kč
50 0001,72829 Kč86 414,50 Kč
70 0001,68475 Kč117 932,50 Kč
100 0001,67118 Kč167 118,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1,94893 Kč
Unit Price with VAT:2,35821 Kč