
C2003A.12.02 | |
|---|---|
DigiKey Part Number | C2003W-5-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2003A.12.02 |
Description | HOOK-UP SOLID 24AWG 300V WHT 5' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 300V 5.00' (1.52m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 5.00' (1.52m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 2 | 23,52000 Kč | 47,04 Kč |
| 3 | 22,81667 Kč | 68,45 Kč |
| 5 | 22,04800 Kč | 110,24 Kč |
| 7 | 21,50857 Kč | 150,56 Kč |
| 10 | 20,99800 Kč | 209,98 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |











