24 AWG Hook-Up Wire Solid Blue 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.12.07

DigiKey Part Number
C2003L-5-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.12.07
Description
HOOK-UP SOLID 24AWG 300V BLUE 5'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Blue 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5.00' (1.52m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125,83000 Kč25,83 Kč
224,57000 Kč49,14 Kč
323,86667 Kč71,60 Kč
523,01400 Kč115,07 Kč
722,49857 Kč157,49 Kč
1021,94300 Kč219,43 Kč
Manufacturers Standard Package
Unit Price without VAT:25,83000 Kč
Unit Price with VAT:31,25430 Kč
Alternate Color
HOOK-UP SOLID 24AWG 300V RED 5'
In-Stock: 241
Unit Price: 23,52000 Kč
HOOK-UP SOLID 24AWG 300V BLK 5'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V WHT 5'
In-Stock: 24
Unit Price: 24,57000 Kč
HOOK-UP SOLID 24AWG 300V GRN 5'
In-Stock: 396
Unit Price: 25,62000 Kč
HOOK-UP SOLID 24AWG 300V VIO 5'
In-Stock: 296
Unit Price: 25,62000 Kč
Alternate Length
HOOK-UP SOLID 24AWG BLU 100'
In-Stock: 0
Unit Price: 466,79000 Kč
HOOK-UP SOLID 24AWG BLU 1000'
In-Stock: 2
Unit Price: 3 790,14000 Kč
HOOK-UP SOLID 24AWG 300V BLU 50'
In-Stock: 9
Unit Price: 253,24000 Kč