24 AWG Hook-Up Wire Solid Violet 300V 5.00' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.12.19

DigiKey Part Number
C2003V-5-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.12.19
Description
HOOK-UP SOLID 24AWG 300V VIO 5'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Violet 300V 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
5.00' (1.52m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 296
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
125,62000 Kč25,62 Kč
224,36000 Kč48,72 Kč
323,65667 Kč70,97 Kč
522,84600 Kč114,23 Kč
722,31857 Kč156,23 Kč
1021,75400 Kč217,54 Kč
Manufacturers Standard Package
Unit Price without VAT:25,62000 Kč
Unit Price with VAT:31,00020 Kč
Alternate Color
HOOK-UP SOLID 24AWG 300V RED 5'
In-Stock: 241
Unit Price: 23,52000 Kč
HOOK-UP SOLID 24AWG 300V BLK 5'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V WHT 5'
In-Stock: 24
Unit Price: 24,57000 Kč
HOOK-UP SOLID 24AWG 300V GRN 5'
In-Stock: 396
Unit Price: 25,62000 Kč
HOOK-UP SOLID 24AWG 300V BLUE 5'
In-Stock: 190
Unit Price: 25,83000 Kč
Alternate Length
HOOK-UP SOLID 24AWG VIO 100'
In-Stock: 28
Unit Price: 553,72000 Kč
HOOK-UP SOLID 24AWG VIOLET 1000'
In-Stock: 5
Unit Price: 4 659,25000 Kč
HOOK-UP SOLID 24AWG 300V VIO 50'
In-Stock: 23
Unit Price: 296,49000 Kč