
C2003A.21.02 | |
|---|---|
DigiKey Part Number | C2003W-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2003A.21.02 |
Description | HOOK-UP SOLID 24AWG WHT 1000' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 300V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Bulk | Length 1000.0' (304.8m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 313,98000 Kč | 2 313,98 Kč |
| Unit Price without VAT: | 2 313,98000 Kč |
|---|---|
| Unit Price with VAT: | 2 799,91580 Kč |









