24 AWG Hook-Up Wire Solid White 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.11.02

DigiKey Part Number
C2003W-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.11.02
Description
HOOK-UP SOLID 24AWG 300V WHT 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid White 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 89
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,07000 Kč195,07 Kč
2185,72500 Kč371,45 Kč
3180,51333 Kč541,54 Kč
5174,11600 Kč870,58 Kč
7170,02429 Kč1 190,17 Kč
10165,75800 Kč1 657,58 Kč
Manufacturers Standard Package
Unit Price without VAT:195,07000 Kč
Unit Price with VAT:236,03470 Kč
Alternate Color
HOOK-UP SOLID 24AWG 300V BRN 50'
In-Stock: 0
Unit Price: 183,10000 Kč
HOOK-UP SOLID 24AWG 300V YLW 50'
In-Stock: 13
Unit Price: 246,10000 Kč
HOOK-UP SOLID 24AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 0
Unit Price: 189,61000 Kč
HOOK-UP SOLID 24AWG 300V BLU 50'
In-Stock: 9
Unit Price: 253,24000 Kč
Alternate Length
HOOK-UP SOLID 24AWG WHT 1000'
In-Stock: 225
Unit Price: 2 313,98000 Kč
HOOK-UP SOLID 24AWG WHT 100'
In-Stock: 260
Unit Price: 344,16000 Kč
HOOK-UP SOLID 24AWG 300V WHT 5'
In-Stock: 24
Unit Price: 24,57000 Kč