24 AWG Hook-Up Wire Solid Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2003A.11.03

DigiKey Part Number
C2003R-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2003A.11.03
Description
HOOK-UP SOLID 24AWG 300V RED 50'
Customer Reference
Detailed Description
24 AWG Hook-Up Wire Solid Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.052" (1.32mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1184,15000 Kč184,15 Kč
2175,44000 Kč350,88 Kč
3170,50333 Kč511,51 Kč
5164,45600 Kč822,28 Kč
7160,57429 Kč1 124,02 Kč
10156,56100 Kč1 565,61 Kč
Manufacturers Standard Package
Unit Price without VAT:184,15000 Kč
Unit Price with VAT:222,82150 Kč
Alternate Color
HOOK-UP SOLID 24AWG 300V BRN 50'
In-Stock: 0
Unit Price: 183,10000 Kč
HOOK-UP SOLID 24AWG 300V YLW 50'
In-Stock: 13
Unit Price: 246,10000 Kč
HOOK-UP SOLID 24AWG 300V WHT 50'
In-Stock: 89
Unit Price: 195,07000 Kč
HOOK-UP SOLID 24AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP SOLID 24AWG 300V ORG 50'
In-Stock: 0
Unit Price: 189,61000 Kč
Alternate Length
HOOK-UP SOLID 24AWG RED 100'
In-Stock: 17
Unit Price: 323,37000 Kč
HOOK-UP SOLID 24AWG RED 1000'
In-Stock: 0
Unit Price: 3 649,03000 Kč
HOOK-UP SOLID 24AWG 300V RED 5'
In-Stock: 241
Unit Price: 23,52000 Kč