
C2003A.12.03 | |
|---|---|
DigiKey Part Number | C2003R-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2003A.12.03 |
Description | HOOK-UP SOLID 24AWG RED 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid Red 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.052" (1.32mm) |
Series | Jacket (Insulation) Thickness 0.016" (0.41mm) |
Packaging Spool | Length 100.0' (30.5m) |
Part Status Active | Voltage 300V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand Solid | Ratings UL Style 1007/1569, ASTM B-33 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 2 | 308,04000 Kč | 616,08 Kč |
| 3 | 299,29000 Kč | 897,87 Kč |
| 5 | 288,63800 Kč | 1 443,19 Kč |
| 7 | 281,82286 Kč | 1 972,76 Kč |
| 10 | 274,73800 Kč | 2 747,38 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |









