22 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2004A.12.01

DigiKey Part Number
C2004B-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
C2004A.12.01
Description
HOOK-UP SOLID 22AWG BLACK 100'
Customer Reference
Detailed Description
22 AWG Hook-Up Wire Solid Black 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.057" (1.45mm)
Series
Jacket (Insulation) Thickness
0.016" (0.41mm)
Packaging
Spool
Length
100.0' (30.5m)
Part Status
Active
Voltage
300V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
Solid
Ratings
UL Style 1007/1569, ASTM B-33
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Spool
QuantityUnit PriceExt Price
1379,64000 Kč379,64 Kč
2361,48000 Kč722,96 Kč
3351,22667 Kč1 053,68 Kč
5338,74000 Kč1 693,70 Kč
7330,68857 Kč2 314,82 Kč
10322,36100 Kč3 223,61 Kč
Manufacturers Standard Package
Unit Price without VAT:379,64000 Kč
Unit Price with VAT:459,36440 Kč
Alternate Color
HOOK-UP SOLID 22AWG GRN 100'
In-Stock: 14
Unit Price: 505,21000 Kč
HOOK-UP SOLID 22AWG RED 100'
In-Stock: 10
Unit Price: 379,64000 Kč
HOOK-UP SOLID 22AWG WHT 100'
In-Stock: 8
Unit Price: 389,51000 Kč
HOOK-UP SOLID 22AWG ORG 100'
In-Stock: 10
Unit Price: 368,51000 Kč
HOOK-UP SOLID 22AWG YLW 100'
In-Stock: 18
Unit Price: 394,13000 Kč
Alternate Length
HOOK-UP SOLID 22AWG BLACK 1000'
In-Stock: 2
Unit Price: 4 128,00000 Kč