14 AWG Hook-Up Wire 19/0.0147" Blue 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.07

DigiKey Part Number
C76812L-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.07
Description
HOOK-UP STRND 14AWG BLUE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Blue 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 000,02000 Kč1 000,02 Kč
5818,20200 Kč4 091,01 Kč
10636,36400 Kč6 363,64 Kč
Manufacturers Standard Package
Unit Price without VAT:1 000,02000 Kč
Unit Price with VAT:1 210,02420 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: 1 000,02000 Kč
HOOK-UP STRND 14AWG WHITE 100'
In-Stock: 2
Unit Price: 741,20000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 2
Unit Price: 1 000,02000 Kč
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 3
Unit Price: 1 000,02000 Kč
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 12
Unit Price: 1 000,02000 Kč
Alternate Length
HOOK-UP STRND 14AWG BLUE 500'
In-Stock: 5500
Unit Price: 5,24892 Kč
HOOK-UP STRND 14AWG BLUE 50'
In-Stock: 3
Unit Price: 519,51000 Kč