
76812.R8.05 | |
|---|---|
DigiKey Part Number | C76812Y-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76812.R8.05 |
Description | HOOK-UP STRND 14AWG YELLOW 100' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,95000 $ | 47,95 $ |
| 5 | 39,23200 $ | 196,16 $ |
| 10 | 30,51300 $ | 305,13 $ |
| Unit Price without VAT: | 47,95000 $ |
|---|---|
| Unit Price with VAT: | 58,01950 $ |








