14 AWG Hook-Up Wire 19/0.0147" White 600V 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.02

DigiKey Part Number
C76812W-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.02
Description
HOOK-UP STRND 14AWG WHITE 100'
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" White 600V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
100.0' (30.5m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1717,50000 Kč717,50 Kč
2683,17000 Kč1 366,34 Kč
3663,74667 Kč1 991,24 Kč
5639,97800 Kč3 199,89 Kč
7624,69000 Kč4 372,83 Kč
10608,83700 Kč6 088,37 Kč
25569,64200 Kč14 241,05 Kč
50541,39980 Kč27 069,99 Kč
100514,29350 Kč51 429,35 Kč
Manufacturers Standard Package
Unit Price without VAT:717,50000 Kč
Unit Price with VAT:868,17500 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK 100'
In-Stock: 0
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG RED 100'
In-Stock: 0
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 3
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG YELLOW 100'
In-Stock: 12
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG GREEN 100'
In-Stock: 5
Unit Price: 1 006,85000 Kč
Alternate Length
HOOK-UP STRND 14AWG WHITE
In-Stock: 6500
Unit Price: 5,28058 Kč
HOOK-UP STRND 14AWG WHITE 50'
In-Stock: 9
Unit Price: 389,09000 Kč