
76812.R8.01 | |
|---|---|
DigiKey Part Number | C76812B-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76812.R8.01 |
Description | HOOK-UP STRND 14AWG BLACK 100' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Black 600V 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 100.0' (30.5m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 006,85000 Kč | 1 006,85 Kč |
| 5 | 823,79400 Kč | 4 118,97 Kč |
| 10 | 640,71200 Kč | 6 407,12 Kč |
| Unit Price without VAT: | 1 006,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 218,28850 Kč |








