
76812.R8.05 | |
|---|---|
DigiKey Part Number | C76812Y-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76812.R8.05 |
Description | HOOK-UP STRND 14AWG YELLOW 50' |
Customer Reference | |
Detailed Description | 14 AWG Hook-Up Wire 19/0.0147" Yellow 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.136" (3.45mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0147" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 159,16000 Kč | 159,16 Kč |
| 2 | 151,60500 Kč | 303,21 Kč |
| 3 | 147,33667 Kč | 442,01 Kč |
| 5 | 142,11400 Kč | 710,57 Kč |
| 7 | 138,76714 Kč | 971,37 Kč |
| 10 | 135,31100 Kč | 1 353,11 Kč |
| 25 | 126,73560 Kč | 3 168,39 Kč |
| 50 | 120,57060 Kč | 6 028,53 Kč |
| 100 | 114,65120 Kč | 11 465,12 Kč |
| Unit Price without VAT: | 159,16000 Kč |
|---|---|
| Unit Price with VAT: | 192,58360 Kč |








