14 AWG Hook-Up Wire 19/0.0147" Blue 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.07

DigiKey Part Number
C76812L-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.07
Description
HOOK-UP STRND 14AWG BLUE 500'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Blue 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 500 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
5005,24892 Kč2 624,46 Kč
1 0004,99322 Kč4 993,22 Kč
1 5004,84877 Kč7 273,15 Kč
2 5004,67163 Kč11 679,08 Kč
3 5004,55788 Kč15 952,58 Kč
5 0004,43976 Kč22 198,80 Kč
Manufacturers Standard Package
Unit Price without VAT:5,24892 Kč
Unit Price with VAT:6,35119 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 40000
Unit Price: 5,39114 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 10000
Unit Price: 5,51170 Kč
HOOK-UP STRND 14AWG RED
In-Stock: 23000
Unit Price: 5,21596 Kč
HOOK-UP STRND 14AWG ORANGE
In-Stock: 500
Unit Price: 5,93630 Kč
HOOK-UP STRND 14AWG YELLOW
In-Stock: 500
Unit Price: 5,60680 Kč
Alternate Length
HOOK-UP STRND 14AWG BLUE 100'
In-Stock: 0
Unit Price: 1 000,02000 Kč
HOOK-UP STRND 14AWG BLUE 50'
In-Stock: 3
Unit Price: 519,51000 Kč