14 AWG Hook-Up Wire 19/0.0147" Orange 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76812.R8.04

DigiKey Part Number
C76812O-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76812.R8.04
Description
HOOK-UP STRND 14AWG ORANGE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 AWG Hook-Up Wire 19/0.0147" Orange 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.136" (3.45mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0147"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500 Feet
Check for Additional Incoming Stock
All prices are in CZK
Bulk
LengthUnit Price (Per Foot)Ext Price
5005,97688 Kč2 988,44 Kč
1 0005,68563 Kč5 685,63 Kč
1 5005,52079 Kč8 281,18 Kč
2 5005,31879 Kč13 296,98 Kč
3 5005,18903 Kč18 161,60 Kč
5 0005,05430 Kč25 271,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,97688 Kč
Unit Price with VAT:7,23202 Kč
Alternate Color
HOOK-UP STRND 14AWG BLACK
In-Stock: 43500
Unit Price: 5,42798 Kč
HOOK-UP STRND 14AWG WHITE
In-Stock: 6500
Unit Price: 5,28058 Kč
HOOK-UP STRND 14AWG RED
In-Stock: 27000
Unit Price: 5,25160 Kč
HOOK-UP STRND 14AWG YELLOW
In-Stock: 1000
Unit Price: 5,64510 Kč
HOOK-UP STRND 14AWG GREEN
In-Stock: 13500
Unit Price: 5,97688 Kč
Alternate Length
HOOK-UP STRND 14AWG ORANGE 100'
In-Stock: 3
Unit Price: 1 006,85000 Kč
HOOK-UP STRND 14AWG ORANGE 50'
In-Stock: 5
Unit Price: 523,06000 Kč