
76512.18.03 | |
|---|---|
DigiKey Part Number | C76512R-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76512.18.03 |
Description | HOOK-UP STRND 16AWG 600V RED 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Red 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.123" (3.12mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 50.00' (15.24m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,12000 Kč | 318,12 Kč |
| 2 | 303,00000 Kč | 606,00 Kč |
| 3 | 294,46333 Kč | 883,39 Kč |
| 5 | 283,97600 Kč | 1 419,88 Kč |
| 7 | 277,26429 Kč | 1 940,85 Kč |
| 10 | 270,28600 Kč | 2 702,86 Kč |
| Unit Price without VAT: | 318,12000 Kč |
|---|---|
| Unit Price with VAT: | 384,92520 Kč |








