
76512.18.06 | |
|---|---|
DigiKey Part Number | C76512G-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76512.18.06 |
Description | HOOK-UP STRND 16AWG GREEN 50' |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Green 600V 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 26/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.123" (3.12mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 50.00' (15.24m) | |
Voltage | 600V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1015/1335, ASTM B-8 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 382,37000 Kč | 382,37 Kč |
| 5 | 312,87000 Kč | 1 564,35 Kč |
| 10 | 243,34600 Kč | 2 433,46 Kč |
| Unit Price without VAT: | 382,37000 Kč |
|---|---|
| Unit Price with VAT: | 462,66770 Kč |








