18 AWG Hook-Up Wire 16/30 Black 600V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76502.18.01

DigiKey Part Number
C76502B-50-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76502.18.01
Description
HOOK-UP STRND 18AWG BLACK 50'
Customer Reference
Detailed Description
18 AWG Hook-Up Wire 16/30 Black 600V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.110" (2.79mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
50.00' (15.24m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
16/30
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,67000 Kč249,67 Kč
2237,80000 Kč475,60 Kč
3231,04667 Kč693,14 Kč
5222,87200 Kč1 114,36 Kč
7217,59857 Kč1 523,19 Kč
10212,14300 Kč2 121,43 Kč
Manufacturers Standard Package
Unit Price without VAT:249,67000 Kč
Unit Price with VAT:302,10070 Kč
Alternate Color
HOOK-UP STRND 18AWG WHITE 50'
In-Stock: 0
Unit Price: 230,77000 Kč
HOOK-UP STRND 18AWG ORANGE 50'
In-Stock: 4
Unit Price: 299,22000 Kč
HOOK-UP STRND 18AWG YELLOW 50'
In-Stock: 4
Unit Price: 299,22000 Kč
HOOK-UP STRND 18AWG GREEN 50'
In-Stock: 4
Unit Price: 249,67000 Kč
HOOK-UP STRND 18AWG BROWN 50'
In-Stock: 1
Unit Price: 299,22000 Kč
Alternate Length
HOOK-UP STRND 18AWG BLACK 100'
In-Stock: 0
Unit Price: 449,15000 Kč