



AC-PT18515-06 | |
|---|---|
DigiKey Part Number | 5412-AC-PT18515-06-ND |
Manufacturer | |
Manufacturer Product Number | AC-PT18515-06 |
Description | 18/3 SJT 5-15P/PIGTAIL ROJ 6' |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | 6.00' (1.83m) Power Cord Black NEMA 5-15P To Cable SJT |
Datasheet | Datasheet |
Category | Wire Gauge 18 AWG |
Manufacturer CompuCablePlusUSA | Shielding Unshielded |
Packaging Retail Package | Length 6.00' (1.83m) |
Part Status Active | Approval Agency Marking cUL, UL |
Style Male Pins (Blades) to Leads | Approved Countries Canada, United States |
1st Connector NEMA 5-15P | Color Black |
2nd Connector Cable | Voltage Rating 125V |
Number of Conductors 3 | Current Rating (Amps) 10A |
Cord Type SJT | Operating Temperature -20°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,92000 Kč | 355,92 Kč |
| 10 | 302,39200 Kč | 3 023,92 Kč |
| 25 | 283,45640 Kč | 7 086,41 Kč |
| 50 | 269,92500 Kč | 13 496,25 Kč |
| 100 | 257,04490 Kč | 25 704,49 Kč |
| 300 | 237,88633 Kč | 71 365,90 Kč |
| 500 | 229,47496 Kč | 114 737,48 Kč |
| Unit Price without VAT: | 355,92000 Kč |
|---|---|
| Unit Price with VAT: | 430,66320 Kč |


